Wera Insulated Screwdriver, PH2 Tip, 100 mm Blade VDE/1000V Approved
- RS Stock No.:
- 266-5947
- Distrelec Article No.:
- 302-63-770
- Mfr. Part No.:
- 05051603001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€13.94
(exc. VAT)
€17.15
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.94 |
*price indicative
- RS Stock No.:
- 266-5947
- Distrelec Article No.:
- 302-63-770
- Mfr. Part No.:
- 05051603001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | 000 V, 000 V for safe working at the voltage of 1, Individually tested at 10 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals 000 V, 000 V for safe working at the voltage of 1, Individually tested at 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
1062 i PH VDE-insulated Kraftform Phillips-head screwdriver, PH 2 x 100 mm
The Premium Kraftform VDE screwdriver. Multi-component Kraftform handle for fast and gentle work. The Wera black point tip and a sophisticated hardening process guarantee a long usability for the tip, increased corrosion protection and exact fitting accuracy. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace. Handles marked to find and sort the tools easily.
Insulated screwdriver for safe working up to 1,000 volts
Individually tested
Multi-component Kraftform handle for fast and low-fatigue working
Handle markings simplify finding and sorting of tools
The Wera black point tip offers an exact fit and optimum c
Application:
Phillips-head screws Phillips-Recess Blade Insulated, individually tested as per IEC 60900 Design Zinc phosphate-treated, black point tip Handle Kraftform with anti-roll protection, multi-component
Related links
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 198mm Overall
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 205mm Overall
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 205mm Overall
- Wera Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 305mm Overall
- Wera Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved
- Wera Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
