Wera Insulated Screwdriver, PH2 Tip, 100 mm Blade VDE/1000V Approved
- RS Stock No.:
- 266-6482
- Mfr. Part No.:
- 05100012001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€18.46
(exc. VAT)
€22.71
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.46 |
*price indicative
- RS Stock No.:
- 266-6482
- Mfr. Part No.:
- 05100012001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Handle Material | Multi-Component | |
| Grip Style | Kraftform Handle | |
| Standards/Approvals | 000 volts for secure work at the permissible voltage of 1, Individually tested in water bath at 10, 000 volts | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Handle Material Multi-Component | ||
Grip Style Kraftform Handle | ||
Standards/Approvals 000 volts for secure work at the permissible voltage of 1, Individually tested in water bath at 10, 000 volts | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
162 i PH SB VDE Insulated screwdriver for Phillips screws, PH 2 x 100 mm
The Wera VDE screwdrivers with multi-component Kraftform handle for fast and low-fatigue working hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The tips of the Wera Laser tip screwdrivers are microscopically roughened by laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore a thing of the past. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
Individ
Application:
Phillips screws Blade Insulated, individually tested as per IEC 60900 Design Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (red = Phillips) and size stamp.
Related links
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 198mm Overall
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 205mm Overall
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 305mm Overall
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 205mm Overall
- BETA Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 218mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 210mm Overall
