Wera Insulated Screwdriver VDE/1000V Approved
- RS Stock No.:
- 266-6476
- Mfr. Part No.:
- 05100000001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€9.95
(exc. VAT)
€12.24
(inc. VAT)
In Stock
- 14 unit(s) ready to ship
- Plus 318 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.95 |
*price indicative
- RS Stock No.:
- 266-6476
- Mfr. Part No.:
- 05100000001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 0.4mm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 2.5 mm | |
| Insulation | Insulated | |
| Handle Material | Multi Component Powerform | |
| Standards/Approvals | guaranteeing safety even under extreme conditions. In accordance with IEC 60900, 000 volts. Impact strength tested at -40°C, 000 volts for secure work at the permissible voltage of 1, Individually tested in water bath at 10 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 0.4mm | ||
VDE/1000V Approved Yes | ||
Tip Width 2.5 mm | ||
Insulation Insulated | ||
Handle Material Multi Component Powerform | ||
Standards/Approvals guaranteeing safety even under extreme conditions. In accordance with IEC 60900, 000 volts. Impact strength tested at -40°C, 000 volts for secure work at the permissible voltage of 1, Individually tested in water bath at 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
160 i SB VDE Insulated screwdriver for slotted screws, 0.4 x 2.5 x 80 mm
The Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
Conical
Application:
Slotted screws Blade Insulated, individually tested as per IEC 60900 Design Conical tip, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (yellow = slotted) and size stamp.
Related links
- Wera Insulated VDE/1000V Approved
- Wera Insulated 154 mm Blade VDE/1000V Approved
- Wera Insulated 154 mm Blade VDE/1000V Approved
- Wera Insulated 287 mm Overall
- Wera Insulated VDE/1000V Approved, 230mm Overall
- Wera Insulated 230 mm Overall
- Wera Insulated 157 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
