Wera Insulated Screwdriver VDE/1000V Approved
- RS Stock No.:
- 266-6487
- Mfr. Part No.:
- 05004957001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€17.32
(exc. VAT)
€21.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.32 |
*price indicative
- RS Stock No.:
- 266-6487
- Mfr. Part No.:
- 05004957001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
VDE/1000V Approved Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
165 i PZ/S SB VDE Insulated screwdriver for PlusMinus screws (Pozidriv/slotted), # 1 x 80 mm
The Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Combination profile - slotted and Pozidriv* particularly for jobs on terminal blocks, fuse boxes, switches and relays. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Combination profile P
Application:
For PlusMinus screws (Pozidriv/slotted) Blade Insulated, individually tested as per IEC 60900 Design PlusMinus (Pozidriv/slotted) Handle Kraftform with non-roll feature, multi-component
Related links
- Wera Insulated VDE/1000V Approved
- Wera Insulated VDE/1000V Approved, 230mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved
- Wera Insulated 154 mm Blade VDE/1000V Approved
- Wera Insulated 230 mm Overall
- Wera Insulated 157 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 287 mm Overall
