Wera Insulated Screwdriver
- RS Stock No.:
- 266-6486
- Mfr. Part No.:
- 05100020001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€17.90
(exc. VAT)
€22.02
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.90 |
*price indicative
- RS Stock No.:
- 266-6486
- Mfr. Part No.:
- 05100020001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
162 i PH/S SB VDE Insulated screwdriver for PlusMinus screws (Phillips/slotted), # 2 x 100 mm
The Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Combination profile - slotted and Phillips particularly for jobs on terminal blocks, fuse boxes, switches and relays. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Combination profile P
Application:
PlusMinus screws (Phillips/slotted) Blade Insulated, individually tested as per IEC 60900 Design PlusMinus (Phillips/slotted) Handle Kraftform with non-roll feature, multi-component
Related links
- Wera Insulated Screwdriver
- Wera Insulated Screwdriver, 16-Piece
- Wera Insulated Screwdriver, 17-Piece
- Wera Insulated Screwdriver, 18-Piece
- Wera Phillips Insulated Screwdriver Set, 7-Piece
- Wera Screwdriver Bit, PH3 Tip 1-Piece
- Wera Phillips Insulated Screwdriver Blade 154 mm Blade, VDE/1000V
- Wera Screwdriver Bit PH1 Tip 1-Piece
