Wera Square Screwdriver, 3 Tip, 150 mm Blade, 141mm Overall
- RS Stock No.:
- 266-6582
- Mfr. Part No.:
- 05117686001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€9.13
(exc. VAT)
€11.23
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.13 |
*price indicative
- RS Stock No.:
- 266-6582
- Mfr. Part No.:
- 05117686001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Type | Square | |
| Tip Size | 3 | |
| Blade Length | 150mm | |
| Overall Length | 141mm | |
| Handle Material | Multi-Component | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Type Square | ||
Tip Size 3 | ||
Blade Length 150mm | ||
Overall Length 141mm | ||
Handle Material Multi-Component | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
368 Screwdriver for square socket head screws, # 3 x 150 mm
The High quality Kraftform Plus screwdriver for square socket screws. The color coding system allows the user to quickly find and identify the size needed. Multi-component Kraftform handle for fast and low-fatigue working. The Wera black point tip offers optimised corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.
Screwdriver for square socket screws
Multi-component Kraftform handle for fast and ergonomic screw driving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
The Wera black point tip offers an exact fit
Application:
Square socket screws Blade Round Design Chrome-plated, black point Handle Kraftform with non-roll feature, multi-component, # 2/300 single-component
Related links
- Wera Square Screwdriver 200 mm Blade, 141mm Overall
- SAM Precision Screwdriver 50 mm Blade, 141mm Overall
- Wera Torx Screw Holding Screwdriver 60 mm Blade, 141mm Overall
- Wera Screwdriver 60 mm Blade, 141mm Overall
- Wera Torx Screw Holding Screwdriver 60 mm Blade, 141mm Overall
- Wera Screwdriver 60 mm Blade, 141mm Overall
- Wera Philips Screwdriver 60 mm Blade, 141mm Overall
- Wera Pozidriv Screwdriver 60 mm Blade, 141mm Overall
