Wera Square Standard, 4 Tip, 200mm Overall

Subtotal (1 unit)*

€10.16

(exc. VAT)

€12.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.16

*price indicative

RS Stock No.:
266-6583
Mfr. Part No.:
05117687001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Type

Square

Tip Size

4

Overall Length

200mm

Handle Material

Multi-Component

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

368 Screwdriver for square socket head screws, # 4 x 200 mm


The High quality Kraftform Plus screwdriver for square socket screws. The color coding system allows the user to quickly find and identify the size needed. Multi-component Kraftform handle for fast and low-fatigue working. The Wera black point tip offers optimised corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.

Screwdriver for square socket screws

Multi-component Kraftform handle for fast and ergonomic screw driving

Handle markings simplify finding and sorting of tools

Hexagonal anti-roll feature against rolling away

The Wera black point tip offers an exact fit

Application:


Square socket screws Blade Round Design Chrome-plated, black point Handle Kraftform with non-roll feature, multi-component, # 2/300 single-component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy