Wera Square Screwdriver Bit, 1/4 in Hexagon Drive Tip, 70 mm Tip, Square Drive, 70mm Overall
- RS Stock No.:
- 266-6101
- Mfr. Part No.:
- 05075672010
- Manufacturer:
- Wera
Subtotal (1 unit)*
€12.47
(exc. VAT)
€15.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.47 |
*price indicative
- RS Stock No.:
- 266-6101
- Mfr. Part No.:
- 05075672010
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Square | |
| Product Type | Screwdriver Bit | |
| Size | 70 mm | |
| Overall Length | 70mm | |
| Drive Size | 1/4 in Hexagon Drive | |
| Drive Type | Square | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Square | ||
Product Type Screwdriver Bit | ||
Size 70 mm | ||
Overall Length 70mm | ||
Drive Size 1/4 in Hexagon Drive | ||
Drive Type Square | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
868/4 Square-Plus bits, # 3 x 70 mm
The Wera premium bits for square head socket screws. Tough, for universal use. 1/4" hexagonal, suitable for holders as per DIN ISO 1173-F 6.3.
Suitable for square head socket screws
Ductile and tough for hard materials
Prevents premature breakage of the drive tip
1/4" hexagon drive (Wera connecting series 4)
Application:
Square socket head screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use
Related links
- Wera Square Screwdriver Bit 70 mm Tip 70mm Overall
- Wera Driver Bit 70 mm Tip 70mm Overall
- Phoenix Contact Screwdriver Bit 70 mm Tip 70mm Overall 5-Piece
- Wera Screwdriver Bit PH2 Tip 70mm Overall
- Wera Screwdriver Bit PH3 Tip 70mm Overall
- Wera Screwdriver Bit PH0 Tip 70mm Overall
- Wera Screwdriver Bit PH1 Tip 70mm Overall
- Wera Square Screwdriver Bit 89 mm Tip 89mm Overall
