Wera Screwdriver, 150 mm Blade, 45mm Overall
- RS Stock No.:
- 266-6777
- Mfr. Part No.:
- 05340330001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€15.50
(exc. VAT)
€19.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.50 |
*price indicative
- RS Stock No.:
- 266-6777
- Mfr. Part No.:
- 05340330001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1mm | |
| Tip Width | 6 mm | |
| Blade Length | 150mm | |
| Overall Length | 45mm | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1mm | ||
Tip Width 6 mm | ||
Blade Length 150mm | ||
Overall Length 45mm | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
334 Screwdriver for slotted screws, 1 x 6 x 150 mm
The Premium Kraftform Plus screwdriver. Multi-component Kraftform Plus handle for comfortable ergonomic screw driving, which avoids blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. The tips of Wera Laser tip screwdrivers are microscopically roughened with laser beams. This rough surface "bites" into the screw head and unintentional slipping is a thing of the past. "take it easy" tool finder with color coding by profile and size stamping - for quick and easy identification of the required tool. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.
Slotted screwdriver - workshop blade
Multi-component Kraftform handle for fast and ergonomic screw driving
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
Laser tip tips for more secure
Application:
Slotted screws Blade Round Design Chrome-plated, Laser tip Handle Kraftform with non-roll feature, multi-component, sizes 2.0 x 12.0, 2.5 x 14.0 Kraftform with non-roll feature, single-component. take it easy tool finder color coding according to profile (yellow = slotted) and size stamp.
