Wera Insulated Screwdriver Blade, 9 mm Hex drive with entry chamfer Tip, 154 mm Blade VDE/1000V Approved, 154mm Overall
- RS Stock No.:
- 267-1353
- Mfr. Part No.:
- 05004422001
- Manufacturer:
- Wera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 267-1353
- Mfr. Part No.:
- 05004422001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver Blade | |
| Tip Size | 9 mm Hex drive with entry chamfer | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 154mm | |
| Overall Length | 154mm | |
| Blade Material | Stainless Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver Blade | ||
Tip Size 9 mm Hex drive with entry chamfer | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 154mm | ||
Overall Length 154mm | ||
Blade Material Stainless Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt VDE 64 i SB, 4 x 154 mm
The VDE blade for Kraftform Kompakt VDE handle/interchangeable blade system for rapid exchange of the blade without needing any special tools. Individual testing at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. The Wera black point tip offers a perfect fit and optimised corrosion protection.
Kraftform Kompakt VDE interchangeable blade for hexagon socket screws
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera black point tip offers an exact fit and optimum corrosion protection
For rapid exchange with
Application:
Hexagon socket screws Blade Insulated, individually tested as per IEC 60900 Drive 9 mm hexagonal with entry chamfer Design Zinc-phosphated, black point
Related links
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
