Wera Insulated Screwdriver, PZ0 Tip ESD Safe VDE/1000V Approved, 230mm Overall
- RS Stock No.:
- 267-1466
- Mfr. Part No.:
- 05006160001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€10.45
(exc. VAT)
€12.85
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.45 |
*price indicative
- RS Stock No.:
- 267-1466
- Mfr. Part No.:
- 05006160001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PZ0 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Overall Length | 230mm | |
| Handle Material | A Resistant Plastic Core with Softer Material For Coloured Soft Zones | |
| ESD Safe | Yes | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | 000 V, Individually tested at 10, in accordance with IEC 60900, 000 V for safe working at the approved voltage of 1 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PZ0 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Overall Length 230mm | ||
Handle Material A Resistant Plastic Core with Softer Material For Coloured Soft Zones | ||
ESD Safe Yes | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals 000 V, Individually tested at 10, in accordance with IEC 60900, 000 V for safe working at the approved voltage of 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
165 i PZ VDE Insulated screwdriver for Pozidriv screws, PZ 0 x 80 mm
The Wera VDE screwdriver with multi-component Kraftform Plus handle for fast and smooth work Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. "take it easy" tool finder with color coding by profile and size stamping - for quick and easy identification of the required tool. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
Individ
Application:
Suitable for Pozidriv screws Blade Insulated, individually tested as per IEC 60900 Design Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (black = Pozidriv) and size stamp.
Related links
- Wera Insulated 157mm Overall
- SAM Insulated 200 mm Blade ESD Safe VDE/1000V Approved, 265mm Overall
- Wera Insulated 100 mm Blade ESD Safe VDE/1000V Approved, 205mm Overall
- Wera Insulated 80 mm Blade ESD Safe VDE/1000V Approved, 178mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 230mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 230mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 230mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 230mm Overall
