Knipex Slotted Screwdriver, 100 mm Blade VDE/1000V Approved, 202mm Overall
- RS Stock No.:
- 267-3224
- Mfr. Part No.:
- 98 20 30
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€8.75
(exc. VAT)
€10.76
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.75 |
*price indicative
- RS Stock No.:
- 267-3224
- Mfr. Part No.:
- 98 20 30
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Screwdriver Type | Insulated | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 500μm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 3 mm | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 202mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Grade Steel | |
| Height Safe | Yes | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Screwdriver Type Insulated | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 500μm | ||
VDE/1000V Approved Yes | ||
Tip Width 3 mm | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 202mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Grade Steel | ||
Height Safe Yes | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- SI
The Knipex Screwdrivers for slotted screws with handle design prevents rolling.Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force.
Chrome vanadium molybdenum steel
Does not contain SVHC
Related links
- Knipex Insulated 202mm Overall
- Knipex Insulated 202mm Overall
- Facom Insulated 202mm Overall
- Expert by Facom Insulated 202mm Overall
- Knipex Insulated 100 mm Blade VDE/1000V Approved, 212mm Overall
- Knipex Insulated 75 mm Blade VDE/1000V Approved, 182mm Overall
- Knipex Insulated Torx & Torx Plus Screwdriver 100 mm Blade VDE/1000V Approved, 210mm Overall
- Knipex Insulated 232mm Overall
