Knipex Slotted Screwdriver, 125 mm Blade VDE/1000V Approved, 232mm Overall
- RS Stock No.:
- 267-3230
- Mfr. Part No.:
- 98 20 55
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€12.08
(exc. VAT)
€14.86
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.08 |
*price indicative
- RS Stock No.:
- 267-3230
- Mfr. Part No.:
- 98 20 55
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Screwdriver Type | Insulated | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 1mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 125mm | |
| Insulation | 1000V | |
| Tip Width | 5.5 mm | |
| Overall Length | 232mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Grade Steel | |
| Height Safe | Yes | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Screwdriver Type Insulated | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 1mm | ||
VDE/1000V Approved Yes | ||
Blade Length 125mm | ||
Insulation 1000V | ||
Tip Width 5.5 mm | ||
Overall Length 232mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Grade Steel | ||
Height Safe Yes | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- SI
KNIPEX 98 20 55 Screwdrivers for slotted screws insulating multi-component handle, VDE-tested burnished 232 mm
98 20 55 Screwdrivers for slotted screws Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. - Blade length: 125mm- Length of non-insulated blade: 15mm- Handle length: 107mm- Blade width: 5.5mm- Blade thickness: 1.0mm- VDE tested: yes
Technical attributes
Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling
Handle Design Prevents Rolling
Related links
- Knipex Slotted Screwdriver 232mm Overall
- Knipex Slotted Screwdriver 202mm Overall
- Knipex Slotted Screwdriver 177mm Overall
- Knipex Slotted Screwdriver 262mm Overall
- Knipex Slotted Screwdriver 202mm Overall
- Knipex Slotted Screwdriver 295mm Overall
- Knipex Slotted Screwdriver 320mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 232mm Overall
