Knipex Philips Screwdriver, PH3 Tip, 150 mm Blade VDE/1000V Approved, 270mm Overall
- RS Stock No.:
- 267-3243
- Mfr. Part No.:
- 98 24 03
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€18.96
(exc. VAT)
€23.32
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.96 |
*price indicative
- RS Stock No.:
- 267-3243
- Mfr. Part No.:
- 98 24 03
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PH3 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Insulation | 1000V | |
| Overall Length | 270mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Grade Steel | |
| Height Safe | Yes | |
| Standards/Approvals | DIN EN/IEC 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PH3 | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Insulation 1000V | ||
Overall Length 270mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Grade Steel | ||
Height Safe Yes | ||
Standards/Approvals DIN EN/IEC 60900 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- SI
KNIPEX 98 24 03 Screwdriver for cross recessed screws Phillips® insulating multi-component handle, VDE-tested burnished 270 mm
98 24 03 Screwdriver for cross recessed screws Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Phillips® is a registered trademark of Phillips Screw Company. - Size: PH3- Blade length: 150mm- Handle length: 120mm- Blade Ø: 8.0mm- Length of non-insulated blade: 18mm- VDE tested: yes
Technical attributes
Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling
Handle Design Prevents Rolling
Related links
- Knipex Pozidriv Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- Knipex Philips Screwdriver 100 mm Blade VDE/1000V Approved, 212mm Overall
- Knipex Philips Screwdriver 60 mm Blade VDE/1000V Approved, 162mm Overall
- Knipex Philips Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
- Knipex Philips Screwdriver 200 mm Blade VDE/1000V Approved, 320mm Overall
- SAM Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- RS PRO Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- Vessel Philips Screwdriver 150 mm Blade VDE/1000V Approved, 239mm Overall
