Knipex Philips Screwdriver, PH2 Tip, 100 mm Blade VDE/1000V Approved, 212mm Overall
- RS Stock No.:
- 267-3241
- Mfr. Part No.:
- 98 24 02
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€13.97
(exc. VAT)
€17.18
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.97 |
*price indicative
- RS Stock No.:
- 267-3241
- Mfr. Part No.:
- 98 24 02
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Screwdriver Type | Insulated | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 212mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Grade Steel | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | DIN EN/IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Screwdriver Type Insulated | ||
Product Type Philips Screwdriver | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 212mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Grade Steel | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals DIN EN/IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- SI
The Knipex Phillips Screwdriver for cross recessed screws.Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force.
Chrome vanadium molybdenum steel
Does not contain SVHC
Related links
- Knipex Philips Screwdriver 100 mm Blade VDE/1000V Approved, 212mm Overall
- Knipex Pozidriv Screwdriver 100 mm Blade VDE/1000V Approved, 212mm Overall
- Knipex Philips Screwdriver 60 mm Blade VDE/1000V Approved, 162mm Overall
- Knipex Philips Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
- Knipex Philips Screwdriver 200 mm Blade VDE/1000V Approved, 320mm Overall
- Knipex Philips Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- Knipex Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 212mm Overall
- BETA Philips Screwdriver 100 mm Blade VDE/1000V Approved, 208mm Overall
