Facom Insulated, 5.5 mm Blade VDE/1000V Approved
- RS Stock No.:
- 267-5728
- Mfr. Part No.:
- AT5.5X150VE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€14.55
(exc. VAT)
€17.90
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.55 |
*price indicative
- RS Stock No.:
- 267-5728
- Mfr. Part No.:
- AT5.5X150VE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| VDE/1000V Approved | Yes | |
| Blade Length | 5.5mm | |
| Insulation | Insulated | |
| Blade Material | Bi-Metal | |
| Grip Style | Bi Material | |
| Standards/Approvals | Each screwdriver is tested individually at 10, at the end of the manufacturing cycle, 000 volts for 10 seconds | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
VDE/1000V Approved Yes | ||
Blade Length 5.5mm | ||
Insulation Insulated | ||
Blade Material Bi-Metal | ||
Grip Style Bi Material | ||
Standards/Approvals Each screwdriver is tested individually at 10, at the end of the manufacturing cycle, 000 volts for 10 seconds | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom insulated screwdrivers for slotted head screws that has chemical resistant handle with power channel for higher torque transfer. For safety purpose each screwdriver is tested individually at 10,000 volts for 10 seconds at the end of the manufacturing cycle.
Bi material grip resists to impacts
Softer handle material for comfort
Related links
- Facom Slotted Insulated Screwdriver 200 mm Blade 310 mm Overall
- Felo Slotted Insulated Screwdriver VDE/1000V
- Felo Slotted Insulated Screwdriver VDE/1000V
- Facom Slotted Insulated Screwdriver 125 mm Blade 235 mm Overall
- Facom Slotted Insulated Screwdriver 125 mm Blade 235 mm Overall
- SAM Slotted Insulated Screwdriver VDE/1000V
- Facom Pozidriv Insulated Screwdriver 4 mm VDE/1000V 125 mm Overall
- Stanley Slotted Insulated Screwdriver 150 mm Blade, VDE/1000V
