Lindstrom Precision Screwdriver, 20 mm Tip, 75 mm Blade, 162mm Overall
- RS Stock No.:
- 270-2420
- Mfr. Part No.:
- 803-20-75ESD
- Manufacturer:
- Lindstrom
Subtotal (1 unit)*
€10.32
(exc. VAT)
€12.69
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.32 |
*price indicative
- RS Stock No.:
- 270-2420
- Mfr. Part No.:
- 803-20-75ESD
- Manufacturer:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Screwdriver Type | Precision | |
| Product Type | Screwdriver | |
| Tip Size | 20 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 75mm | |
| Overall Length | 162mm | |
| ESD Safe | Yes | |
| Blade Material | Chrome Plated, Steel | |
| Standards/Approvals | Standard IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Screwdriver Type Precision | ||
Product Type Screwdriver | ||
Tip Size 20 mm | ||
VDE/1000V Approved No | ||
Blade Length 75mm | ||
Overall Length 162mm | ||
ESD Safe Yes | ||
Blade Material Chrome Plated, Steel | ||
Standards/Approvals Standard IEC 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Lindstrom Torx ESD safe precision screwdriver is made from high performance alloy steel blade, chrome plated for high protection against corrosion and long life span.
Marking on the handle for an easy identification of tip
Black oxide tip guarantees high accuracy and precision fitting
Related links
- Lindstrom Precision Screwdriver 75 mm Blade, 162mm Overall
- Lindstrom Screwdriver 75 mm Blade, 162mm Overall
- Bahco Screwdriver 75 mm Blade, 162mm Overall
- Lindstrom Precision Screwdriver 50 mm Blade, 137mm Overall
- Lindstrom Precision Screwdriver 50 mm Blade, 137mm Overall
- Lindstrom Precision Screwdriver 50 mm Blade, 137mm Overall
- Lindstrom Precision Screwdriver 50 mm Blade, 137mm Overall
- Lindstrom Precision Screwdriver 50 mm Blade, 137mm Overall
