Bahco Screwdriver, PH1 Tip, 75 mm Blade, 162mm Overall

Subtotal (1 unit)*

€6.51

(exc. VAT)

€8.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.51

*price indicative

RS Stock No.:
282-4127
Mfr. Part No.:
701-1-75
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Size

PH1

VDE/1000V Approved

No

Blade Length

75mm

Overall Length

162mm

Handle Material

Bi-Material

ESD Safe

No

Blade Material

High Alloy Steel

Height Safe

Yes

Non-Sparking

No

Standards/Approvals

DIN 5260, ISO 8764

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Screwdriver with precision grip suitable for Phillips head screws. It specially designed screwdriver for precision work, especially for mechanical and electronic applications. With two component handle with soft grip material for fast and comfortable screw driving.

High accuracy and precision fitting

High performance alloy steel blade

Compliance to ISO 8764 and DIN 5260

Chrome plated and entirely hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy