Lindstrom Screwdriver, PH1 Tip, 75 mm Blade, 162mm Overall
- RS Stock No.:
- 270-2416
- Mfr. Part No.:
- 801-1-75ESD
- Manufacturer:
- Lindstrom
Subtotal (1 unit)*
€5.57
(exc. VAT)
€6.85
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.57 |
*price indicative
- RS Stock No.:
- 270-2416
- Mfr. Part No.:
- 801-1-75ESD
- Manufacturer:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Precision | |
| Tip Size | PH1 | |
| VDE/1000V Approved | No | |
| Blade Length | 75mm | |
| Overall Length | 162mm | |
| Handle Material | Bi-Material | |
| ESD Safe | Yes | |
| Blade Material | High Alloy Steel | |
| Height Safe | Yes | |
| Standards/Approvals | DIN 5260, ISO 8764, IEC 61340-5-1 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Screwdriver | ||
Screwdriver Type Precision | ||
Tip Size PH1 | ||
VDE/1000V Approved No | ||
Blade Length 75mm | ||
Overall Length 162mm | ||
Handle Material Bi-Material | ||
ESD Safe Yes | ||
Blade Material High Alloy Steel | ||
Height Safe Yes | ||
Standards/Approvals DIN 5260, ISO 8764, IEC 61340-5-1 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Lindstrom Philips ESD safe precision screwdriver is made from high performance alloy steel blade, chrome plated for high protection against corrosion and long life span.
Marking on the handle for an easy identification of tip
Black oxide tip guarantees high accuracy and precision fitting
Related links
- Lindstrom Precision Screwdriver 75 mm Blade, 162mm Overall
- Lindstrom Precision Screwdriver 75 mm Blade, 162mm Overall
- Bahco Screwdriver 75 mm Blade, 162mm Overall
- Lindstrom Screwdriver 50 mm Blade, 137mm Overall
- Lindstrom Screwdriver 50 mm Blade, 137mm Overall
- Bahco Screwdriver 75 mm Blade, 197mm Overall
- Teng Tools Screwdriver 75 mm Blade, 183mm Overall
- Facom Screwdriver 75 mm Blade, 165mm Overall
