Bahco Screwdriver, 100 mm Blade VDE/1000V Approved, 222mm Overall
- RS Stock No.:
- 270-2445
- Mfr. Part No.:
- BE-8520SL
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€16.02
(exc. VAT)
€19.70
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.02 |
*price indicative
- RS Stock No.:
- 270-2445
- Mfr. Part No.:
- BE-8520SL
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 6mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 222mm | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 6mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 222mm | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco ERGO slim VDE insulated slotted and Philips combi-tip screwdrivers with 3-component handle for 5 mm-6 mm, ph1-ph2.
Flat face to prevent it from rolling
Integrated hanging hole
Related links
- Bahco Screwdriver 222mm Overall
- Bahco Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Bahco Slotted Screwdriver 222mm Overall
- Bahco Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Bahco Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Bahco Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Bahco Philips Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Bahco Standard Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
