SAM Screwdriver, 100 mm Blade, 201.7mm Overall
- RS Stock No.:
- 270-9814
- Mfr. Part No.:
- T-4E100-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€16.83
(exc. VAT)
€20.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.83 |
*price indicative
- RS Stock No.:
- 270-9814
- Mfr. Part No.:
- T-4E100-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Blade Length | 100mm | |
| Overall Length | 201.7mm | |
| Blade Material | Carbon Steel | |
| Standards/Approvals | DIN 5264, NF ISO 2380-1, NF ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Blade Length 100mm | ||
Overall Length 201.7mm | ||
Blade Material Carbon Steel | ||
Standards/Approvals DIN 5264, NF ISO 2380-1, NF ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Electricians S1 slotted screwdriver has chrome plated blade with burnished tip. The end of the blade is milled for easy access to the screw, especially in connecting blocks.
Ergonomic Bi material handle
Yellow colour to immediate identification of the slotted tip
