SAM Screwdriver, 75 mm Blade, 156.6mm Overall
- RS Stock No.:
- 221-2562
- Mfr. Part No.:
- T-25E75-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€15.95
(exc. VAT)
€19.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.95 |
*price indicative
- RS Stock No.:
- 221-2562
- Mfr. Part No.:
- T-25E75-FME
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Thickness | 400μm | |
| VDE/1000V Approved | No | |
| Tip Width | 2.5 mm | |
| Insulation | Insulated | |
| Blade Length | 75mm | |
| Overall Length | 156.6mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | NF ISO 2380-2, DIN 5264, NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Thickness 400μm | ||
VDE/1000V Approved No | ||
Tip Width 2.5 mm | ||
Insulation Insulated | ||
Blade Length 75mm | ||
Overall Length 156.6mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals NF ISO 2380-2, DIN 5264, NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM electrician's slotted screwdriver S1 round blade with clip has chromed blade and burnished treated tip. The head of the blade is countersunk for easy access to the screw especially for dominoes. It has ergonomic bi-material handle and quick identi
It has 156.6 mm overall length
