SAM Screwdriver, 150 mm Blade, 272.9mm Overall
- RS Stock No.:
- 270-9819
- Mfr. Part No.:
- T-8M150-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€22.94
(exc. VAT)
€28.22
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.94 |
*price indicative
- RS Stock No.:
- 270-9819
- Mfr. Part No.:
- T-8M150-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Blade Length | 150mm | |
| Overall Length | 272.9mm | |
| Blade Material | Carbon Steel | |
| Standards/Approvals | NF ISO 2380-2, DIN 5264, NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Blade Length 150mm | ||
Overall Length 272.9mm | ||
Blade Material Carbon Steel | ||
Standards/Approvals NF ISO 2380-2, DIN 5264, NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM S1 Phillip screwdriver has chrome plated blade with burnished tip. The immediate identification of the Philips tip because of the grey colour on the handle.
Ergonomic Bi material handle
Forged head for extra strength
