SAM Screwdriver, 150 mm Blade, 279.6mm Overall
- RS Stock No.:
- 221-2582
- Mfr. Part No.:
- T-3PZ150-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€24.74
(exc. VAT)
€30.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.74 |
*price indicative
- RS Stock No.:
- 221-2582
- Mfr. Part No.:
- T-3PZ150-FME
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Rounded | |
| VDE/1000V Approved | No | |
| Blade Length | 150mm | |
| Overall Length | 279.6mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Rounded | ||
VDE/1000V Approved No | ||
Blade Length 150mm | ||
Overall Length 279.6mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 Pozidriv screwdriver with round blade has chromed blade. It has ergonomic bi-material handle and quick identification of the Pozidriv impression of the purple colour on the handle.
It has burnished treated tip
