SAM Screwdriver, 6 mm Tip

Subtotal (1 unit)*

€11.50

(exc. VAT)

€14.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.50

*price indicative

RS Stock No.:
270-9837
Mfr. Part No.:
TW-2PZH100
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Size

6 mm

Standards/Approvals

NF ISO 8764-2, DIN 5264, NF ISO 8764-1

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SAM TW series Philips wooden round blade screwdriver has nut integrated on the blade enabling tightening or loosening with a spanner and integrated through blade allowing you to strike the pommel.

For pozidriv screw

Pattern N degree 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy