Wiha Screwdriver, PH1 Tip, 200 mm Blade, 311mm Overall
- RS Stock No.:
- 280-5715
- Distrelec Article No.:
- 180-30-520
- Mfr. Part No.:
- 00757
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€12.26
(exc. VAT)
€15.08
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.26 |
*price indicative
- RS Stock No.:
- 280-5715
- Distrelec Article No.:
- 180-30-520
- Mfr. Part No.:
- 00757
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PH1 | |
| Blade Length | 200mm | |
| Overall Length | 311mm | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | DIN ISO 8764-PH | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PH1 | ||
Blade Length 200mm | ||
Overall Length 311mm | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals DIN ISO 8764-PH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver SoftFinish Phillips is available with round blade. This screwdriver features a Phillips PH1 size. The blade is made from high quality chrome-vanadium-molybdenum steel with chrome-plated. Wiha ChromTop finish on tip for a perfect fit every time. It is particularly suitable for dry applications.
Optimal balance between precision and control
Related links
- RS PRO Phillips Precision Screwdriver 200 mm Blade, 295 mm Overall
- Wera Screwdriver 200 mm Blade
- Wiha Screwdriver 80 mm Blade, 180mm Overall
- Wiha Screwdriver 60 mm Blade, 160mm Overall
- Wiha Screwdriver 65 mm Blade VDE/1000V Approved, 167mm Overall
- Wiha Philips Screwdriver 80 mm Blade, 191mm Overall
- Wiha Screwdriver 200 mm Blade, 321mm Overall
- Wiha Philips Screwdriver 300 mm Blade, 411mm Overall
