Wiha Screwdriver, 12 mm Tip, 200 mm Blade, 321mm Overall
- RS Stock No.:
- 280-5763
- Distrelec Article No.:
- 302-47-258
- Mfr. Part No.:
- 03231
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€49.60
(exc. VAT)
€61.01
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.60 |
*price indicative
- RS Stock No.:
- 280-5763
- Distrelec Article No.:
- 302-47-258
- Mfr. Part No.:
- 03231
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 12 mm | |
| Blade Length | 200mm | |
| Overall Length | 321mm | |
| Blade Material | Molybdenum Steel, Chrome Plated, Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 12 mm | ||
Blade Length 200mm | ||
Overall Length 321mm | ||
Blade Material Molybdenum Steel, Chrome Plated, Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver is made from high quality chrome-vanadium-molybdenum steel, through hardened with chrome-plated. Wiha ChromTop finish on tip for a perfect fit every time. The screwdriver handle size concept for optimal balance between precision and control.
Hex bolster for spanners
Easy loosening of tight screws
Striking cap integrated into the handle
Particularly suitable for dry applications
Related links
- Wiha Tools Flat 200 mm Blade, 321 mm Overall
- SAM Slotted Insulated Screwdriver 200 mm Blade 380 mm Overall
- Wiha Screwdriver 200 mm Blade, 311mm Overall
- SAM Screwdriver 200 mm Blade, 325mm Overall
- SAM Screwdriver 200 mm Blade, 320mm Overall
- SAM Screwdriver 200 mm Blade, 330mm Overall
- SAM Philips Screwdriver 200 mm Blade VDE/1000V Approved, 266mm Overall
- Teng Tools Screwdriver 200 mm Blade, 308mm Overall
