Wiha Standard, PH3 mm Tip, 150 mm Blade, 274mm Overall
- RS Stock No.:
- 280-5716
- Distrelec Article No.:
- 180-30-579
- Mfr. Part No.:
- 00762
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€18.05
(exc. VAT)
€22.20
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.05 |
*price indicative
- RS Stock No.:
- 280-5716
- Distrelec Article No.:
- 180-30-579
- Mfr. Part No.:
- 00762
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH3 mm | |
| Blade Length | 150mm | |
| Overall Length | 274mm | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | DIN ISO 8764-PH | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH3 mm | ||
Blade Length 150mm | ||
Overall Length 274mm | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals DIN ISO 8764-PH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver SoftFinish Phillips is available with round blade. This screwdriver features a Phillips PH3 size. The blade is made from high quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop finish on tip for a perfect fit every time. It is particularly suitable for dry applications.
Optimal balance between precision and control
Related links
- Wera Standard 150 mm Blade, 262 mm Overall
- Facom Standard 150 mm Blade, 275 mm Overall
- Stanley Standard 150 mm Blade, 150 mm Overall
- Bahco Standard 150 mm Blade, 270 mm Overall
- Facom Standard 150 mm Blade, 270 mm Overall
- Bahco Standard 150 mm Blade, 272 mm Overall
- Ega-Master Standard 150 mm Blade, 245 mm Overall
- RS PRO Standard 150 mm Blade, 235 mm Overall
