Stanley Philips Screwdriver, PH3 Tip, 150 mm Blade, 150mm Overall
- RS Stock No.:
- 833-0734
- Mfr. Part No.:
- FMHT0-62623
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€12.47
(exc. VAT)
€15.34
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.47 |
*price indicative
- RS Stock No.:
- 833-0734
- Mfr. Part No.:
- FMHT0-62623
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH3 | |
| Blade Length | 150mm | |
| Overall Length | 150mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Large Soft Grip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard | ||
Product Type Philips Screwdriver | ||
Tip Size PH3 | ||
Blade Length 150mm | ||
Overall Length 150mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Large Soft Grip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FatMax Screwdrivers with Bolster
Professional, robust screwdrivers with added bolster for high torque applications enabling use with an open ended spanner.
Hardened tip construction leading to reduce wear and longer tool life
Precision machined tip for excellent profile fit
Tri material handle with moulded inner core for strength and a TPR overlay for a comfortable grip
Large handle for secure grip and increased torque
High quality Chrome Vanadium Steel driver for guanranteed strength
Colour coded ring for quick identification of the right profile every time
Related links
- Stanley Philips Screwdriver 150 mm Blade, 330mm Overall
- Stanley Philips Screwdriver 150 mm Blade, 334mm Overall
- Stanley Slotted Screwdriver 150mm Overall
- Stanley Philips Screwdriver 125 mm Blade, 125mm Overall
- BETA Philips Screwdriver 150 mm Blade, 282mm Overall
- Facom Philips Screwdriver 150 mm Blade, 275mm Overall
- Facom Philips Screwdriver 150 mm Blade, 270mm Overall
- Wera Philips Screwdriver 150 mm Blade, 262mm Overall
