Wiha Standard Screwdriver, T10 mm Tip, 80 mm Blade, 191mm Overall
- RS Stock No.:
- 280-5809
- Distrelec Article No.:
- 180-30-827
- Mfr. Part No.:
- 27144
- Manufacturer:
- Wiha
Temporarily out of stock
- RS Stock No.:
- 280-5809
- Distrelec Article No.:
- 180-30-827
- Mfr. Part No.:
- 27144
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T10 mm | |
| Blade Length | 80mm | |
| Overall Length | 191mm | |
| ESD Safe | Yes | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T10 mm | ||
Blade Length 80mm | ||
Overall Length 191mm | ||
ESD Safe Yes | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals IEC 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools ESD Screwdriver is an electrostatically conductive tools protect electronic components from damage. The unique Wiha handle-length concept for optimum balance of torque and control.
Based on IEC 61340-5-1 standard
For working on electrostatically sensitive components
Related links
- Wiha Screwdriver 80 mm Blade, 191mm Overall
- Wiha Standard Screwdriver 80 mm Blade, 191mm Overall
- Wiha Screwdriver 80 mm Blade, 191mm Overall
- Wiha Standard Screwdriver 50 mm Blade, 150mm Overall
- Wiha Screwdriver 80 mm Blade, 191mm Overall
- Wiha Pozidriv Screwdriver 80 mm Blade, 191mm Overall
- Wiha Philips Screwdriver 80 mm Blade, 191mm Overall
- Wiha Standard Screwdriver 50 mm Blade VDE/1000V Approved, 150mm Overall
