Wiha Screwdriver, 2.5 mm Tip, 100 mm Blade, 204mm Overall
- RS Stock No.:
- 280-5794
- Distrelec Article No.:
- 302-47-265
- Mfr. Part No.:
- 26305
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€7.83
(exc. VAT)
€9.63
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.83 |
*price indicative
- RS Stock No.:
- 280-5794
- Distrelec Article No.:
- 302-47-265
- Mfr. Part No.:
- 26305
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 2.5 mm | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 100mm | |
| Overall Length | 204mm | |
| ESD Safe | No | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Soft Finish | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 2.5 mm | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 100mm | ||
Overall Length 204mm | ||
ESD Safe No | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Soft Finish | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver has hexagonal ball end with hexagonal blade. The ball end facilitates access to screws and allows you to work at an angle of up to 25 degree . The blade is made from high quality chrome-vanadium-molybdenum steel, through hardened with chrome-plated. Wiha ChromTop finish on tip for a perfect fit every time.
For all screws that are difficult to access
Optimum balance of torque and control
Related links
- Facom Slotted Screwdriver 204mm Overall
- Wiha Screwdriver 60 mm Blade, 160mm Overall
- Wiha Screwdriver 75 mm Blade, 179mm Overall
- Wiha Screwdriver Blade 175 mm Blade, 175mm Overall
- Wiha Screwdriver 100 mm Blade VDE/1000V Approved, 204mm Overall
- Wiha Screwdriver 100 mm Blade VDE/1000V Approved, 204mm Overall
- Bahco Screwdriver 100 mm Blade, 203mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 196mm Overall
