Wiha Phillips, Pozidriv Stubby Screwdriver, 1/4 in Tip
- RS Stock No.:
- 280-5853
- Distrelec Article No.:
- 302-47-277
- Mfr. Part No.:
- 10382
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€19.36
(exc. VAT)
€23.81
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.36 |
*price indicative
- RS Stock No.:
- 280-5853
- Distrelec Article No.:
- 302-47-277
- Mfr. Part No.:
- 10382
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Stubby Screwdriver | |
| Screwdriver Type | Interchangeable Stubby Screwdriver Set | |
| Tip Type | Phillips, Pozidriv | |
| Tip Size | 1/4 in | |
| Standards/Approvals | ISO 1173, DIN 3126 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Stubby Screwdriver | ||
Screwdriver Type Interchangeable Stubby Screwdriver Set | ||
Tip Type Phillips, Pozidriv | ||
Tip Size 1/4 in | ||
Standards/Approvals ISO 1173, DIN 3126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wiha Tools Screwdriver is available with integrated bit magazine magnetic Phillips Pozidriv with 6 bits. The screwdriver with the Stubby bit magazine provides the remedy in such cases it really stands out as a specialist for working in tight spots thanks to its handy, compact size. The Multitool also holds its six bits in the most commonly used profiles in its handle, thus making it flexible in its use. The magazine bit holder offers particular appeal as an alternative to screwdriver sets for portable use and fits snugly into pockets. The magnetic holding feature in the integrated bit holder ensures easy handling and an optimum grip.
Space saving
Six tools in one
Good access to confined spaces
Extremely short screwdriver handle
DIN 3126 and ISO 1173 standard
Related links
- Wiha Phillips 1/4 in Tip
- Wiha Phillips 6-Piece ESD Safe
- Wiha Interchangeable Stubby Screwdriver Set, 6-Piece
- Wera Hexagon Slotted Interchangeable Stubby Screwdriver Set, 10-Piece ESD Safe
- Wera Interchangeable Stubby Screwdriver Set, 19-Piece
- Wiha Phillips Slotted Interchangeable Insulated Screwdriver Set, 10-Piece
- Wiha Phillips Slotted Interchangeable Standard Screwdriver Set, 8-Piece
- Wiha Phillips Slotted Interchangeable Standard Screwdriver Set, 4-Piece
