Wiha Screwdriver, 65 mm Blade VDE/1000V Approved, 167mm Overall
- RS Stock No.:
- 280-5883
- Distrelec Article No.:
- 301-73-943
- Mfr. Part No.:
- 42376
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€8.87
(exc. VAT)
€10.91
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.87 |
*price indicative
- RS Stock No.:
- 280-5883
- Distrelec Article No.:
- 301-73-943
- Mfr. Part No.:
- 42376
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 2.5mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 65mm | |
| Insulation | Insulated | |
| Tip Width | 2.5 mm | |
| Overall Length | 167mm | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | Individual piece testing as per the international IEC 60900 standard | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 2.5mm | ||
VDE/1000V Approved Yes | ||
Blade Length 65mm | ||
Insulation Insulated | ||
Tip Width 2.5 mm | ||
Overall Length 167mm | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals Individual piece testing as per the international IEC 60900 standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver is an electric fine screwdriver with a slotted 2.5 mm x 6.5 mm. The challenge in precision screw fastening lies in working meticulously and carefully without damaging the work piece. Thanks to its long, slim handles and quick turning zone. The Wiha PicoFinish fine screwdrivers are ideal for delicate and high precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. These insulated fine screwdrivers undergo routine individual piece testing as per the international IEC 60900 standard.
Tool for electrics
Slim handle with soft grip
Each tool individually tested at 10000 V AC
Extra long rotating cap ensures optimum feed
Optimal balance between precision and control
Related links
- Wiha Standard 167 mm Overall
- Wiha Standard 65 mm Blade VDE/1000V Approved, 167 mm Overall
- Wiha Standard 65 mm Blade VDE/1000V Approved, 167 mm Overall
- SAM Open End Spanner Metric, 167 mm Overall VDE/1000V Approved
- Wera Hexagon Nut Driver Set VDE/1000V Approved, 167 mm Blade
- Stanley Standard 330 mm Overall
- Wiha Standard 204 mm Overall
- Wiha Standard 150 mm Overall
