Stanley Stanley Parallel Screwdriver, 150 mm Blade VDE/1000V Approved, 330mm Overall

Subtotal (1 unit)*

€9.12

(exc. VAT)

€11.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.12

*price indicative

RS Stock No.:
561-950
Mfr. Part No.:
0-65-141
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Stanley Parallel Screwdriver

Screwdriver Type

Standard

VDE/1000V Approved

Yes

Tip Width

6.5 mm

Blade Length

150mm

Insulation

Insulated

Overall Length

330mm

Handle Material

Thermoplastic Rubber Coated Ergonomic

Blade Material

Steel

Standards/Approvals

RoHS Status: Exempt, EN14183

RoHS Status: Exempt

COO (Country of Origin):
FR
The DeWALT Flared Screwdriver is crafted with a CNC precision-machined tip, ensuring strength, performance, and a long product life. The tip provides an optimum dimensional fit, accuracy, and control, while reducing cam out. Constructed from heavy-duty carbon silicon steel, it offers enhanced strength and durability. Manufactured in France at the Arbois factory, it meets rigorous standards for reliability. Compatible with the next-generation professional screwdriver range, it is built for exceptional usability and longevity.

Comfortable ergonomic handle

Delivers excellent torque, speed, and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy