Wiha Screwdriver, 3 mm Tip, 80 mm Blade, 140mm Overall
- RS Stock No.:
- 280-5758
- Distrelec Article No.:
- 180-20-232
- Mfr. Part No.:
- 01539
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€2.77
(exc. VAT)
€3.41
(inc. VAT)
Last RS stock
- Final 46 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.77 |
*price indicative
- RS Stock No.:
- 280-5758
- Distrelec Article No.:
- 180-20-232
- Mfr. Part No.:
- 01539
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Mini Screwdriver Set | |
| Tip Size | 3 mm | |
| Blade Length | 80mm | |
| Overall Length | 140mm | |
| Blade Material | Nickel Plated, Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Mini Screwdriver Set | ||
Tip Size 3 mm | ||
Blade Length 80mm | ||
Overall Length 140mm | ||
Blade Material Nickel Plated, Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Pocket screwdriver is available in transparent-red color. This screwdriver is made from chrome-vanadium steel, through hardened with nickel plated.
Wiha round handle
Transparent red handle with pen clip
Related links
- Wiha Standard Screwdriver 40 mm Blade, 140mm Overall
- Wiha Standard Screwdriver 40 mm Blade, 140mm Overall
- Bernstein Slotted Screwdriver 140mm Overall
- Wiha Screwdriver 140mm Overall
- Wiha Standard Screwdriver 40 mm Blade, 140mm Overall
- Wiha Screwdriver 80 mm Blade, 191mm Overall
- Wiha Screwdriver 80 mm Blade, 191mm Overall
- Wiha Screwdriver 80 mm Blade, 191mm Overall
