Wiha Slotted Screwdriver, 4 mm Tip, 60 mm Blade, 160 mm Overall
- RS Stock No.:
- 280-5963
- Distrelec Article No.:
- 301-73-964
- Mfr. Part No.:
- 43674
- Manufacturer:
- Wiha
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-5963
- Distrelec Article No.:
- 301-73-964
- Mfr. Part No.:
- 43674
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Slotted | |
| Tip Size | 4 mm | |
| Model Number | 270P | |
| Blade Length | 60 mm | |
| Overall Length | 160 mm | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Slotted | ||
Tip Size 4 mm | ||
Model Number 270P | ||
Blade Length 60 mm | ||
Overall Length 160 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdrivers are ideal for fine and delicate fastening tasks on components at risk of electrostatic discharge. The challenge when working on electronic components is that they can become damaged even at the lowest voltages. The electrostatically conductive fine screwdriver PicoFinish ESD masters such tasks effortlessly. Thanks to their long, slim handles and quick turning zone, these fine screwdrivers are ideal for careful, precise work practices on delicate work pieces.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Protect electronic components from damage
Optimal balance between precision and control
Extra long rotating cap ensures optimum feed
Protect electronic components from damage
Optimal balance between precision and control
Related links
- SAM Slotted Screwdriver 170 mm Blade, 170 mm Overall
- SAM Round Screwdriver 75 mm Blade, 160 mm Overall
- Wiha Flat Screwdriver 100 mm Blade 195 mm Overall
- Wiha Screwdriver 80 mm Blade, 191mm Overall
- RS PRO Slotted Insulated Screwdriver 100 mm Blade 200 mm Overall
- Wiha Torx Screwdriver 60 mm Blade, 164 mm Overall
- Wiha Phillips Screwdriver 60 mm Blade 135 mm Overall
- Wiha Standard Screwdriver 60 mm Blade, 171mm Overall
