SAM Round Screwdriver, 3 mm Tip, 75 mm Blade, 160 mm Overall
- RS Stock No.:
- 209-613
- Mfr. Part No.:
- TT-0P75
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-613
- Mfr. Part No.:
- TT-0P75
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Round | |
| Tip Size | 3 mm | |
| Model Number | TT-0P75 | |
| Blade Length | 75 mm | |
| Overall Length | 160 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Round | ||
Tip Size 3 mm | ||
Model Number TT-0P75 | ||
Blade Length 75 mm | ||
Overall Length 160 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-0P75
The SAM Outillage Phillips tradition round blade screwdriver combines robust design and superior craftsmanship, making it an essential tool for both professional tradespeople and DIY enthusiasts. Crafted with a chrome vanadium steel blade, it delivers strength and durability for a range of applications. The chrome cellulose acetate handle ensures a comfortable grip, allowing for precise control during use. With its adherence to established standards, this screwdriver guarantees reliability in demanding tasks.
Comfortable grip for extended use
Follows industry standards for quality
Lightweight for easy handling
Versatile for DIY and professional tasks
Follows industry standards for quality
Lightweight for easy handling
Versatile for DIY and professional tasks
Related links
- SAM Round Screwdriver 75 mm Blade, 160 mm Overall
- SAM Screwdriver 75 mm Blade, 170mm Overall
- SAM Round Slotted 40 mm Blade, 90 mm Overall
- SAM Slotted Slotted 75 mm Blade, 150 mm Overall
- SAM Philips Screwdriver 75 mm Blade VDE/1000V Approved, 170mm Overall
- SAM Round Screwdriver Bit 3/4 in Drive 25 mm Overall
- Wiha Slotted Screwdriver 60 mm Blade, 160 mm Overall
- SAM Round Screwdriver Bit 430 mm Tip 25mm Overall
