Wiha Torx Screwdriver, T3 mm Tip, 60 mm Blade, 164 mm Overall

Subtotal (1 unit)*

€12.80

(exc. VAT)

€15.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€12.80

*price indicative

RS Stock No.:
280-5828
Distrelec Article No.:
180-30-751
Mfr. Part No.:
10164
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T3 mm

Model Number

362

Blade Length

60 mm

Overall Length

164 mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools ESD Screwdriver is an electrostatically conductive tools protect electronic components from damage. The unique Wiha handle-length concept for optimum balance of torque and control.

Based on IEC 61340-5-1 standard
For working on electrostatically sensitive components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy