Wiha Torx Screwdriver Bit, T15 Drive, T10, T15 Tip, 150mm Overall
- RS Stock No.:
- 280-5714
- Distrelec Article No.:
- 180-26-122
- Mfr. Part No.:
- 00656
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€9.44
(exc. VAT)
€11.61
(inc. VAT)
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.44 |
*price indicative
- RS Stock No.:
- 280-5714
- Distrelec Article No.:
- 180-26-122
- Mfr. Part No.:
- 00656
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | T10, T15 | |
| Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Overall Length | 150mm | |
| Drive Size | T15 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size T10, T15 | ||
Material Chrome Vanadium Steel, Molybdenum Steel | ||
Overall Length 150mm | ||
Drive Size T15 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tool This interchangeable blade features two TORX sizes T10 and T15. TORX is a widely recognized and trusted design for secure and efficient fastening. The blade is made from high quality CVM steel and through hardened.
Blade is 150mm in length
Titanium silver finish blade
Related links
- Facom Reversible Reversible Screwdriver Blade T15 Tip 175mm Overall
- Wera Reversible Reversible Screwdriver Blade T15 Tip 193mm Overall
- DeWALT Screwdriver Bit 25 mm Overall 5-Piece
- Wera Screwdriver Bit T15 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T15 Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit T15 Tip 89 mm Overall 1-Piece
- Felo Screwdriver Bit T15 x 170 Tip 170 mm Overall 1-Piece
- Wera Screwdriver Bit T15 Tip 152 mm Overall 1-Piece
