PB SWISS TOOLS Insulated Screwdriver, 100 mm Blade VDE/1000V Approved
- RS Stock No.:
- 283-6403
- Distrelec Article No.:
- 180-31-914
- Mfr. Part No.:
- PB5100/1
- Manufacturer:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€6.23
(exc. VAT)
€7.66
(inc. VAT)
- RS Stock No.:
- 283-6403
- Distrelec Article No.:
- 180-31-914
- Mfr. Part No.:
- PB5100/1
- Manufacturer:
- PB SWISS TOOLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The screwdriver is a high-quality, reliable product designed to meet user's technical needs. With advanced technology and superior performance, this product is a must-have for any professional.
Enhanced durability for long-lasting use
High-performance specifications for optimal functionality
Easy installation process for quick setup
Compact design for space-saving solutions
Versatile applications for a wide range of uses
Related links
- PB SWISS TOOLS Insulated Screwdriver, 100 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Insulated Screwdriver, 80 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Slotted Screwdriver, 45 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Screwdriver, 100 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Torx Screwdriver, 100 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Screwdriver 60 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Screwdriver, 80 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Screwdriver 80 mm Blade VDE/1000V Approved

