Virax Screwdriver, 6.5 mm Tip, 150 mm Blade, 259mm Overall
- RS Stock No.:
- 284-0177
- Mfr. Part No.:
- 341805
- Manufacturer:
- Virax
Subtotal (1 unit)*
€13.33
(exc. VAT)
€16.40
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.33 |
*price indicative
- RS Stock No.:
- 284-0177
- Mfr. Part No.:
- 341805
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Screwdriver | |
| Screwdriver Type | Magnetic | |
| Tip Size | 6.5 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 150mm | |
| Overall Length | 259mm | |
| Blade Material | Silicon Carbon Steel | |
| Grip Style | Ergonomic Hexagon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Screwdriver | ||
Screwdriver Type Magnetic | ||
Tip Size 6.5 mm | ||
VDE/1000V Approved No | ||
Blade Length 150mm | ||
Overall Length 259mm | ||
Blade Material Silicon Carbon Steel | ||
Grip Style Ergonomic Hexagon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Virax Magnetic screwdrivers with magnetic tip securing the screw, for comfortable and fast screwing. Its Ergonomic hexagon-shaped grip is broader in its central part for enhanced palm grip and force application, and narrower close to the shank for qui
Effective rotation in the palm with its sliding thrust zone
Integral grip moulded directly onto the shank with dual opposite flats
Related links
- SAM Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 260mm Overall
- BETA Philips Screwdriver 150 mm Blade VDE/1000V Approved, 258mm Overall
- RS PRO Insulated Screwdriver 150 mm Blade VDE/1000V Approved
- Facom Pozidriv Screwdriver 150 mm Blade, 259mm Overall
- Teng Tools Screwdriver 100 mm Blade VDE/1000V Approved, 151mm Overall
- Virax Screwdriver 150 mm Blade, 269mm Overall
- BETA Hexagon Screwdriver 129 mm Blade, 259mm Overall
- BETA Screwdriver 259mm Overall
