Virax Screwdriver, 8 mm Tip, 150 mm Blade, 269mm Overall
- RS Stock No.:
- 284-0180
- Mfr. Part No.:
- 341808
- Manufacturer:
- Virax
Subtotal (1 unit)*
€16.45
(exc. VAT)
€20.23
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.45 |
*price indicative
- RS Stock No.:
- 284-0180
- Mfr. Part No.:
- 341808
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Screwdriver Type | Magnetic | |
| Product Type | Screwdriver | |
| Tip Size | 8 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 150mm | |
| Overall Length | 269mm | |
| Blade Material | Silicon Carbon Steel | |
| Grip Style | Bi Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Screwdriver Type Magnetic | ||
Product Type Screwdriver | ||
Tip Size 8 mm | ||
VDE/1000V Approved No | ||
Blade Length 150mm | ||
Overall Length 269mm | ||
Blade Material Silicon Carbon Steel | ||
Grip Style Bi Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Virax Magnetic screwdrivers with magnetic tip securing the screw, for comfortable and fast screwing. Its Ergonomic hexagon-shaped grip is broader in its central part for enhanced palm grip and force application, and narrower close to the shank for qui
Effective rotation in the palm with its sliding thrust zone
Integral grip moulded directly onto the shank with dual opposite flats
Related links
- BETA Philips Screwdriver 150 mm Blade, 269mm Overall
- BETA Slotted Screwdriver 269mm Overall
- Wera Screwdriver 150 mm Blade, 262mm Overall
- BETA Hexagon Screwdriver 150 mm Blade, 282mm Overall
- Bahco Screwdriver 150 mm Blade, 272mm Overall
- SAM Screwdriver 150 mm Blade, 279.6mm Overall
- BETA Philips Screwdriver 150 mm Blade, 277mm Overall
- SAM Screwdriver 150 mm Blade, 265mm Overall
