Facom Pozidriv Screwdriver, PZ3 Tip, 150 mm Blade, 259mm Overall

Subtotal (1 unit)*

€33.73

(exc. VAT)

€41.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.73

*price indicative

RS Stock No.:
235-8326
Mfr. Part No.:
AND3X150SLS
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Standard

Product Type

Pozidriv Screwdriver

Tip Size

PZ3

Blade Length

150mm

Overall Length

259mm

Blade Material

Silicon Carbon

Grip Style

Bi Material

Height Safe

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom AND.SLS series protwist screwdriver for pozidriv screws has a tool equipped with a Facom SLS attachment solution preventing any risk of accidental falls.

Bi material grip resists to impacts, abrasion, and chemicals

Silicon carbon blade strong and resistant to flexion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy