Stanley Philips Screwdriver, PH0 Tip, 60 mm Blade, 208mm Overall
- RS Stock No.:
- 562-005
- Mfr. Part No.:
- STHT16153-0
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€3.30
(exc. VAT)
€4.06
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.30 |
*price indicative
- RS Stock No.:
- 562-005
- Mfr. Part No.:
- STHT16153-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PH0 | |
| Insulation | Insulated | |
| Blade Length | 60mm | |
| Overall Length | 208mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PH0 | ||
Insulation Insulated | ||
Blade Length 60mm | ||
Overall Length 208mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT CUSHION GRIP Screwdriver Phillips PH0 X 60 mm is built for exceptional comfort, especially when carrying out repetitive professional work. Its unique 8-sided octagonal handle shape allows better grip, control and torque transfer. Engineered from high-strength, chrome vanadium steel to reduce the chance of tip breakage, this high quality screwdriver is manufactured to the strictest standards and specifications, and is suitable for demanding high torque applications.
Chrome plated bar protects the screwdriver from rusting
Strong and reliable handle moulded directly to the bar for a virtually unbreakable bond
Clear tip identification clear tip ID on the handle enables easy identification of the right screwdriver for each job
Large diameter handle offers great torque needed for driving wood screws
Related links
- Stanley Philips Screwdriver 60 mm Blade
- Stanley Philips Screwdriver 75 mm Blade
- Stanley Philips Screwdriver 100 mm Blade, 275mm Overall
- Stanley Philips Screwdriver 45 mm Blade, 171mm Overall
- Stanley Philips Screwdriver 75 mm Blade, 235mm Overall
- Stanley Philips Screwdriver 150 mm Blade, 334mm Overall
- Stanley Philips Screwdriver 45 mm Blade, 174mm Overall
- Stanley Philips Screwdriver 100 mm Blade VDE/1000V Approved, 260mm Overall
