Stanley Screwdriver, PZ1 Tip, 30 mm Blade, 175mm Overall
- RS Stock No.:
- 561-960
- Mfr. Part No.:
- 0-65-408
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€5.13
(exc. VAT)
€6.31
(inc. VAT)
In Stock
- 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.13 |
*price indicative
- RS Stock No.:
- 561-960
- Mfr. Part No.:
- 0-65-408
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ1 | |
| Blade Length | 30mm | |
| Insulation | Insulated | |
| Overall Length | 175mm | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | EN 14183 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ1 | ||
Blade Length 30mm | ||
Insulation Insulated | ||
Overall Length 175mm | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals EN 14183 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT Screwdriver Pozidriv features a CNC precision-machined tip for exceptional strength, performance, and long product life. It ensures an optimum dimensional fit, accuracy, and control while reducing cam out. Sand-blasted for protection against corrosion and wear, this screwdriver is built for durability and reliable performance.
Comfortable ergonomic handle
Narrow waist
Related links
- BETA Tamperproof Torx & Torx Plus Screwdriver 30 mm Blade, 87mm Overall
- BETA Multi-Test Stubby Screwdriver 30 mm Blade, 86mm Overall
- BETA Pozidriv Screwdriver 30 mm Blade, 87mm Overall
- Stanley Screwdriver 30 mm Blade, 90mm Overall
- CK Screwdriver 75 mm Blade, 175mm Overall
- Stanley Screwdriver 75 mm Blade, 240mm Overall
- Stanley Philips Screwdriver 30 mm Blade, 171mm Overall
- Stanley Pozidriv Screwdriver 100 mm Blade
