CK Screwdriver, PZ2 Tip, 250 mm Blade, 358mm Overall
- RS Stock No.:
- 285-5124
- Distrelec Article No.:
- 301-79-043
- Mfr. Part No.:
- T4723-2250
- Manufacturer:
- CK
Subtotal (1 unit)*
€13.65
(exc. VAT)
€16.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.65 |
*price indicative
- RS Stock No.:
- 285-5124
- Distrelec Article No.:
- 301-79-043
- Mfr. Part No.:
- T4723-2250
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Pozidriv | |
| Tip Size | PZ2 | |
| Blade Length | 250mm | |
| Overall Length | 358mm | |
| Handle Material | Injection Moulded Directly to Blade | |
| Blade Material | Steel, Chrome Plated | |
| Grip Style | Large Soft Grip Tri-lobe Handle | |
| Standards/Approvals | DIN ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Pozidriv | ||
Tip Size PZ2 | ||
Blade Length 250mm | ||
Overall Length 358mm | ||
Handle Material Injection Moulded Directly to Blade | ||
Blade Material Steel, Chrome Plated | ||
Grip Style Large Soft Grip Tri-lobe Handle | ||
Standards/Approvals DIN ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK triton screwdrivers feature tip type marking for effortless identification, along with a large soft grip tri-lobe handle for outstanding comfort and optimal torque application. The handle is directly injection moulded to the blade, ensuring a strong bond for enhanced reliability and durability. Anti-roll flats prevent the screwdriver from rolling off sloping surfaces, while the chrome-plated toughened alloy steel blade offers increased strength and durability, making them reliable tools for various applications.
Magnetic tip holds the screw securely to the tip to aid positioning and setting
Related links
- CK Screwdriver 250 mm Blade, 358mm Overall
- CK Screwdriver 250 mm Blade, 370mm Overall
- CK Screwdriver 250 mm Blade, 370mm Overall
- Teng Tools Screwdriver 250 mm Blade, 358mm Overall
- CK Screwdriver 100 mm Blade, 208mm Overall
- CK Screwdriver 250 mm Blade, 350mm Overall
- Facom Pozidriv Screwdriver 250 mm Blade, 370mm Overall
- CK Screwdriver 125 mm Blade VDE/1000V Approved, 232mm Overall
