Wera Screwdriver, 3.5 mm Tip, 157mm Overall

Subtotal (1 unit)*

€8.59

(exc. VAT)

€10.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.59

*price indicative

RS Stock No.:
288-5081
Mfr. Part No.:
05006556001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Insulated

Product Type

Screwdriver

Tip Size

3.5 mm

VDE/1000V Approved

No

Overall Length

157mm

Grip Style

Kraftform Plus Handle

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera blade features a reduced diameter with integrated protective insulation, facilitating easy access to low-lying screw and spring elements. It's individually tested as per IEC 60900 standards. Designed for slotted screws, it has a 9 mm hexagonal drive with insertion bevel and a conical cutting edge. Additionally, it boasts a burnished finish, Black Point tip, and "Take it easy" Tool finder with color coding and laser-engraved size indication. The blade also includes hexagon anti-roll protection to prevent rolling away.

Conical cutting edge

color coding by profile and laser-engraved size indication

Burnished

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy