Wera Screwdriver, 5 mm Tip, 157mm Overall
- RS Stock No.:
- 288-5082
- Mfr. Part No.:
- 05006564001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€10.14
(exc. VAT)
€12.47
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.14 |
*price indicative
- RS Stock No.:
- 288-5082
- Mfr. Part No.:
- 05006564001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Screwdriver | |
| Tip Size | 5 mm | |
| VDE/1000V Approved | No | |
| Overall Length | 157mm | |
| Grip Style | Kraftform Plus Handle | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Screwdriver | ||
Tip Size 5 mm | ||
VDE/1000V Approved No | ||
Overall Length 157mm | ||
Grip Style Kraftform Plus Handle | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera blade is designed with a reduced diameter and integrated protective insulation, facilitating easy access to low-lying screw and spring elements. It's individually tested as per IEC 60900 standards. Specifically for hexagonal socket screws, it features insulation and a 9 mm hexagonal drive with insertion bevel. The design includes Hex-Plus features, burnished finish, and a Black Point tip. Additionally, it's equipped with "Take it easy" Tool finder for quick identification, with color coding and laser-engraved size indication. The blade also incorporates hexagon anti-roll protection to prevent rolling away.
Color coding by profile and laser-engraved size indication
Hexagon anti-roll protection against rolling away
Black point tip
