Wera Screwdriver, 5 mm Tip VDE/1000V Approved, 157mm Overall
- RS Stock No.:
- 288-5076
- Mfr. Part No.:
- 05006521001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€7.78
(exc. VAT)
€9.57
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.78 |
*price indicative
- RS Stock No.:
- 288-5076
- Mfr. Part No.:
- 05006521001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Screwdriver | |
| Tip Size | 5 mm | |
| VDE/1000V Approved | Yes | |
| Overall Length | 157mm | |
| Grip Style | Kraftform Plus Handle | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Screwdriver | ||
Tip Size 5 mm | ||
VDE/1000V Approved Yes | ||
Overall Length 157mm | ||
Grip Style Kraftform Plus Handle | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera VDE blade is an essential component of the Kraftform Kompakt handle/interchangeable blade system, facilitating rapid blade changes without the need for specialized tools. Each blade undergoes individual testing at 10,000 V, ensuring safety when working with up to 1,000 V. Featuring a Hex-Plus profile, it prevents hexagonal socket screws from cylindrical turning. The Wera Black Point tip guarantees precise fitting and optimized corrosion protection. With the "Take it easy" Tool finder, which includes color coding by profile and laser-engraved size indication, identification and usage are made effortless. Additionally, the blade incorporates hexagon anti-roll protection to prevent unintentional rolling away. Designed for hexagonal socket screws, this insulated blade meets IEC 60900 standards for electrical safety.
Kraftform Kompakt VDE interchangeable blade for hexagon socket screws
With Hex-Plus profile (prevents hexagonal socket screws from cylindrical turning)
Insulated, individually tested as per IEC 60900
9 mm hex drive with entry chamfer
Related links
- Wera Screwdriver 157mm Overall
- Wera Screwdriver 157mm Overall
- Wera Screwdriver 157mm Overall
- Wera Screwdriver 157mm Overall
- Wera Screwdriver 157mm Overall
- Wera Screwdriver 60 mm Blade VDE/1000V Approved, 157mm Overall
- Wera Precision Screwdriver 60 mm Blade VDE/1000V Approved, 157mm Overall
- Wera Screwdriver 157mm Overall
