CK Precision Precision Screwdriver, T6 Tip, 50 mm Blade
- RS Stock No.:
- 343-9063
- Mfr. Part No.:
- T4877X 06
- Manufacturer:
- CK
Subtotal (1 unit)*
€11.78
(exc. VAT)
€14.49
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.78 |
*price indicative
- RS Stock No.:
- 343-9063
- Mfr. Part No.:
- T4877X 06
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Precision | |
| Product Type | Precision Screwdriver | |
| Tip Size | T6 | |
| Blade Length | 50mm | |
| Insulation | Insulated | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Ergonomically Designed Handle with Hollow Rotating Cap | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Precision | ||
Product Type Precision Screwdriver | ||
Tip Size T6 | ||
Blade Length 50mm | ||
Insulation Insulated | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Ergonomically Designed Handle with Hollow Rotating Cap | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Precision Star screwdrivers
Precision screwdrivers for electronics with ergonomic handle and pivoting head.
Quality molybdenum chrom alloy blades, chrome plated with no-peel black tips.
Related links
- CK Precision Precision Screwdriver 50 mm Blade
- CK Precision Precision Screwdriver 50 mm Blade
- CK Precision Precision Screwdriver 60 mm Blade
- BETA Screwdriver 50 mm Blade, 150mm Overall
- CK Precision Precision Screwdriver 80 mm Blade, 97mm Overall
- CK Precision Precision Screwdriver 60 mm Blade, 97mm Overall
- SAM Precision Precision Screwdriver 50 mm Blade, 141mm Overall
- Wera Precision Precision Screwdriver 40 mm Blade, 137mm Overall
